Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9191
- Mfr. Part No.:
- 09990000881
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Fast Lock | |
| Product Type | Crimp Tool | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Fast Lock | ||
Product Type Crimp Tool | ||
- COO (Country of Origin):
- DE
Related links
- HARTING HAN Fast Lock Male Crimp Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy Duty
- HARTING HAN Fast Lock 1.5 to 2.5 mm² Crimp Tool for Wire-to-Board Terminal
- HARTING HAN Fast Lock 4 To 10 mm² Crimp Tool for Wire-to-Board Terminal
- HARTING Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Heavy
- HARTING HAN Fast Lock Male Fast Lock Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy
- HARTING Han Fast Lock Male PCB Contact, 60A Maximum Wire Size 10 mm² for use with PCB Connector
- HARTING Han Fast Lock Male PCB Contact, 60A Minimum Wire Size 1.5 mm² Maximum Wire Size 2.5 mm² for use with PCB
- HARTING Crimp Tool Crimp Tool for Han-Fast Lock Contacts
