Round 6082-T6 Aluminum Aluminium Tube, 35mm OD, 1m L, 2mm Thickness
- RS Stock No.:
- 136-8754
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-8754
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Aluminium Tubes
Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.
Where would you use them?
Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.
Can they be welded?
Yes, aluminium tubes can be welded or brazed.
Where would you use them?
Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.
Can they be welded?
Yes, aluminium tubes can be welded or brazed.
Features and Benefits
6063 Aluminium metal
T6 Medium strength alloy
Resistance to corrosion
Various sizes available
Round tube, Square tube or Rectangular tube
T6 Medium strength alloy
Resistance to corrosion
Various sizes available
Round tube, Square tube or Rectangular tube
RS PRO Aluminium Tube Options
Round
RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm
Square
RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG
Rectangular
RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG
RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm
Square
RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG
Rectangular
RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG
Application Information
Window frames
Extrusions
Doors
Architectural applications
Extrusions
Doors
Architectural applications
Caution
For cutting or welding please use the appropriate personal protection equipment, RS Pro offers a full range of safety equipment such as ear defenders, work gloves and welding masks.
Standards
BSEN 754-5-6063T6
Specifications
Attribute | Value |
---|---|
Material | 6082-T6 Aluminum |
Tube Form | Round |
Length | 1m |
Material Grade | T6 |
Thickness | 2mm |
Outer Diameter | 35mm |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Tensile Strength | 290 (Minimum) MPa |
Hardness | 95 HB |
Related links
- Round Aluminium Tube, 25mm OD, 1m L, 25mm H, 2mm Thickness
- Rectangular Aluminium Metal Tube, 50 x 20mm OD, 46 x 16mm ID, 1m...
- Rectangular Aluminium Metal Tube, 60 x 40mm OD, 56 x 36mm ID, 1m...
- Round Aluminium Metal Tube, 40mm OD, 1m L, 3mm Thickness
- Round Aluminium Metal Tube, 10mm OD, 1m L, 10mm H, 1mm Thickness
- Round Aluminium Metal Tube, 20mm OD, 1m L, 3mm Thickness
- Round Aluminium Tube, 2in OD, 1.75in ID, 1m L, 10SWG Thickness
- Rectangular Aluminium Metal Tube, 50 x 30mm OD, 44mm ID, 1m L,...