Bulk discount available
Subtotal (1 pack of 5 units)*
$126.25
(exc. GST)
$138.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 175 unit(s) shipping from 30 March 2026
- Plus 200 unit(s) shipping from 31 March 2026
- Plus 200 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $25.25 | $126.25 |
| 75 - 245 | $24.628 | $123.14 |
| 250 + | $23.86 | $119.30 |
*price indicative
- RS Stock No.:
- 136-8516
- Mfr. Part No.:
- 53112531
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | CE | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals CE | ||
Thread Size M16 | ||
- COO (Country of Origin):
- DE
LAPP Nickel-Plated Brass Cable Gland, 4.5 to 10mm Cable Diameter Range, M16 Thread - SKINTOP Series - 53112531
Protect cables from damage and signal interference with this cable gland from LAPP. The nickel-plated brass body is strong and corrosion-resistant, reinforcing cable entry points against strain and wear. Fitted with a seal insert and O-ring, it has an IP68 ingress protection rating, so you can be sure dust and water can't get in. For electromagnetic shielding, four internal springs ensure reliable and low-resistance contact with the cable's copper screen.
Features & Benefits
• Wide operating temperature between -40°C and +100°C for use in demanding environments
• Uses a standard M12 thread for easy compatibility
Applications
• Public buildings and transport
• Textile industry
• Power distribution
What safety features does this cable gland have?
The cable gland is made from halogen-free material and is flame-retardant to maximise the safety of fixed wiring installations. Suitable for use in class III hazardous locations, you can use it where ignitable fibres may be present.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Silver Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit 4.5mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
