Lapp SKINTOP Series 6 Cable Gland, kit contents: 1 x Cap Nut, 1 x Contact Spring, 1 x Gland Body, 1 x Insert with

Bulk discount available

Subtotal (1 pack of 5 units)*

$73.95

(exc. GST)

$81.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70$14.79$73.95
75 - 245$14.428$72.14
250 +$13.968$69.84

*price indicative

RS Stock No.:
136-8515
Mfr. Part No.:
53112530
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cap Nut, 1 x Contact Spring, 1 x Gland Body, 1 x Insert with Lamellar Cage, 1 x O-Ring, 1 x Seal Insert

Number of Pieces

6

Series

SKINTOP

Hazardous Area Certification

HL 3

Standards/Approvals

CE, RoHS

Thread Size

M12

LAPP Cable Gland, M12 Thread, 3.5 to 7mm Cable Diameter - SKINTOP Series - 53112530


Protect your industrial connections with this cable gland from LAPP. It provides effective strain relief, reducing stress on attached cables to prevent cracking and wear due to bending and rough handling. The gland accommodates cables ranging in diameter from 3.5 to 7mm and is suitable for cables with or without an inner sheath, making it a versatile choice. For added safety, it's flame-retardant and halogen-free, so it won't promote the spread of flames or emit toxic fumes in the event of a fire.

Features & Benefits


• Nickel-plated brass body material resists corrosion, for safe use in damp or humid conditions

• Broad operating temperature range of -25°C to +100°C (dynamic) and -40°C to +100°C (static) for use in demanding environments

• Polyamide insert is resistant to wear and heat for long-lasting performance

Applications


• Railway applications

• Broadcasting equipment

• Security alarms

• Computer peripherals

• Banking systems

Is this cable gland protected against dust and moisture?


Yes, this cable gland has an IP68 (ingress protection) rating, which means it's dust-tight and can withstand submersion in water deeper than 1m for up to 30 minutes. This makes it suitable for use in challenging industrial areas.

Related links