RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.3mm Diameter → +250°C
- RS Stock No.:
- 136-5888
- Brand:
- RS PRO
Bulk discount available
Price (ex. GST) Each
$46.71
(exc. GST)
$51.38
(inc. GST)
10 In AU stock for next working day delivery
46 In Global stock for delivery within 10 working day(s)
Units | Per unit | |
1 - 4 | $46.71 | |
5 - 24 | $45.57 | |
25 + | $37.50 |
- RS Stock No.:
- 136-5888
- Brand:
- RS PRO
Related links
- RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.3mm...
- RS PRO Type J Exposed Junction Thermocouple 5m Length, 1/0.3mm...
- RS PRO Type T Exposed Junction Thermocouple 5m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm...
- RS PRO Type J Exposed Junction Thermocouple 1m Length, 1/0.3mm...