Pico Technology, 36A, Black, 500mm Lead Length
- RS Stock No.:
- 136-5317
- Mfr. Part No.:
- TA308
- Brand:
- Pico Technology
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.03
(exc. GST)
$9.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.03 |
- RS Stock No.:
- 136-5317
- Mfr. Part No.:
- TA308
- Brand:
- Pico Technology
Related links
- Pico Technology, 36A, Red, 500mm Lead Length
- Schutzinger Test lead, 16A, 1kV, Black, 500mm Lead Length
- Staubli Test lead, 19A, 30V ac, Black, 500mm Lead Length
- SAM, 12A, Black, 500mm Lead Length
- Schutzinger Test lead, 16A, Black, 500mm Lead Length
- Staubli Test lead, 19A, 1kV, Black, 500mm Lead Length
- Staubli Test lead, 32A, 1kV, Black, 500mm Lead Length
- Hirschmann Test & Measurement, 16A, 1000V ac/dc, Black, 500mm Lead Length