- RS Stock No.:
- 134-6148
- Mfr. Part No.:
- DSOX1102A
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-6148
- Mfr. Part No.:
- DSOX1102A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Keysight InfiniiVision 1000 X-Series Oscilloscopes
Keysights InfiniiVision 1000 X-Series oscilloscopes are engineered to give you quality, industry-proven technology at low prices. Now its easy to get professional measurements and accessible expertise at your fingertips.
50 to 100 MHz – See more signal detail with 50,000 wfms/sec update rate
Test quickly and easily with a simple, intuitive user interface and built-in help and training signals
Get professional-level functionality with industry-leading software analysis and 6-in-1 instrument integration
Intuitive GUI and built-in help available in 15 different languages
USB save for setups, reference waveforms and mask files
Connectivity compatibility with BenchVue to visualize multiple measurements simultaneously
Offline analysis software with Infiniium Offline PC-based oscilloscope analysis software for additional signal viewing, analysis and documentation tasks while away from your oscilloscope
Professional performance
Frequency response analysis (Bode Plot) (EDUX1002G and DSOX1102G only)
WaveGen function generator (EDUX1002G and DSOX1102G only)
Serial protocol analyzer (with additional software) communication protocols I2C, UART/RS-232, and automotive protocols CAN, LIN
Digital voltmeter - measurements can be made with the same connection
Frequency counter - 5-digit accuracy up to oscilloscope bandwidth
Choice:
134-6146 - 50MHz 2 channel
134-6147 - 50MHz 2 channel + 20MHz waveform generator
134-6148 - 70MHz 2 channel
134-6149 - 70MHz 2 channel + 20MHz waveform generator
134-6150 - 100MHz 2 channel + bandwidth upgrade
134-6151 - 100MHz 2 channel + waveform generator + bandwidth upgrade
Keysight Technologies oscilloscope
The Keysight Technologies 1000 X series 70MHz oscilloscope enables 50,000 waveforms per second update rate with Keysights 4th generation mega-zoom technology. This makes it easier to see random and infrequent glitches and anomalies that similarly priced oscilloscopes might miss. It has 2 analogue channels and 1 digital channel. This oscilloscope makes professional measurements including mask, math, FFT, analogue bus and protocol triggering/decode. It also uses segmented memory capability to maximize memory depth while helping the scope test faster.
Features and Benefits
Bandwidth is 70MHz which is upgradable to 100MHz
Sampling rate is 2GSa/s
Maximum memory depth is 1Mpts
Display of 7-inch TFT LCD WVGA
Intuitive GUI and built-in help available in 15 different languages
Six-in-one instrument integration
Up and running quickly with built-in help and training signals
Integrated digital voltmeter
Optional Serial protocol analysis of I²C, SPI, UART/RS-232, CAN and LIN
Connectivity compatibility with BenchVue to visualize multiple measurements simultaneously
Offline analysis software with Infiniium offline PC-based oscilloscope analysis software for additional signal viewing, analysis and documentation tasks while away from your oscilloscope
Sampling rate is 2GSa/s
Maximum memory depth is 1Mpts
Display of 7-inch TFT LCD WVGA
Intuitive GUI and built-in help available in 15 different languages
Six-in-one instrument integration
Up and running quickly with built-in help and training signals
Integrated digital voltmeter
Optional Serial protocol analysis of I²C, SPI, UART/RS-232, CAN and LIN
Connectivity compatibility with BenchVue to visualize multiple measurements simultaneously
Offline analysis software with Infiniium offline PC-based oscilloscope analysis software for additional signal viewing, analysis and documentation tasks while away from your oscilloscope
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
IEC 61000/EN 61000 compatible
ANSI/UL approved
CAN/CSA certified
ANSI/UL approved
CAN/CSA certified
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specifications
Attribute | Value |
---|---|
Bandwidth | 70MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Bench |
Series | 1000 X |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | Mains |
Display Type | TFT LCD |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Screen Size | 7in |
Sample Rate Random | 2 G samples/s |
Weight | 3.1kg |
Record Length | 1M points/ch |
Dimensions | 314 x 165 x 130mm |
Length | 314mm |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Height | 130mm |
Rise Time | <lteq/>5ns |