Keysight Technologies EDUX1002G 1000 X Series Digital Bench Oscilloscope, 2 Analogue Channels, 50MHz
- RS Stock No.:
- 134-6147
- Mfr. Part No.:
- EDUX1002G
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-6147
- Mfr. Part No.:
- EDUX1002G
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Keysight Technologies oscilloscope
The Keysight Technologies 1000 X series 50MHz oscilloscope enables 50,000 waveforms per second update rate with Keysights 4th generation mega-zoom technology. This makes it easier to see random and infrequent glitches and anomalies that similarly priced oscilloscopes might miss. It has 2 analogue channels and 1 digital channel. This oscilloscope makes professional measurements including mask, math, FFT, analogue bus and protocol triggering/decode. It also uses segmented memory capability to maximize memory depth while helping the scope test faster.
Features and Benefits
Sampling rate is 1GSa/s
Maximum memory depth is 100kpts
Available with 20MHz Function generator (includes Bode plot test)
Display of 7-inch TFT LCD WVGA
Intuitive GUI and built-in help available in 15 different languages
Six-in-one instrument integration
Mask limit testing
Up and running quickly with built-in help and training signals
Integrated digital voltmeter
Optional Serial protocol analysis are I2C, SPI, UART/RS-232, CAN and LIN
Connectivity compatibility with BenchVue to visualize multiple measurements simultaneously
Offline analysis software with Infiniium offline PC-based oscilloscope analysis software for additional signal viewing, analysis and documentation tasks while away from your oscilloscope
Frequency response analysis with function generator
Maximum memory depth is 100kpts
Available with 20MHz Function generator (includes Bode plot test)
Display of 7-inch TFT LCD WVGA
Intuitive GUI and built-in help available in 15 different languages
Six-in-one instrument integration
Mask limit testing
Up and running quickly with built-in help and training signals
Integrated digital voltmeter
Optional Serial protocol analysis are I2C, SPI, UART/RS-232, CAN and LIN
Connectivity compatibility with BenchVue to visualize multiple measurements simultaneously
Offline analysis software with Infiniium offline PC-based oscilloscope analysis software for additional signal viewing, analysis and documentation tasks while away from your oscilloscope
Frequency response analysis with function generator
Keysight Technologies oscilloscope
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
The Keysight Technologies 1000 X series 50MHz oscilloscope enables 50,000 waveforms per second update rate with Keysights 4th generation mega-zoom technology. This makes it easier to see random and infrequent glitches and anomalies that similarly priced oscilloscopes might miss. It has 2 analogue channels and 1 digital channel. This oscilloscope makes professional measurements including mask, math, FFT, analogue bus and protocol triggering/decode. It also uses segmented memory capability to maximize memory depth while helping the scope test faster. This unit is supplied with a UK-power cord and a fitting Schuko power cord is available 626-6717.
Features and Benefits
Sampling rate is 1GSa/s
Maximum memory depth is 100kpts
Available with 20MHz Function generator (includes Bode plot test)
Display of 7-inch TFT LCD WVGA
Intuitive GUI and built-in help available in 15 different languages
Six-in-one instrument integration
Mask limit testing
Up and running quickly with built-in help and training signals
Integrated digital voltmeter
Optional Serial protocol analysis are I2C, SPI, UART/RS-232, CAN and LIN
Connectivity compatibility with BenchVue to visualize multiple measurements simultaneously
Offline analysis software with Infiniium offline PC-based oscilloscope analysis software for additional signal viewing, analysis and documentation tasks while away from your oscilloscope
Frequency response analysis with function generator
Maximum memory depth is 100kpts
Available with 20MHz Function generator (includes Bode plot test)
Display of 7-inch TFT LCD WVGA
Intuitive GUI and built-in help available in 15 different languages
Six-in-one instrument integration
Mask limit testing
Up and running quickly with built-in help and training signals
Integrated digital voltmeter
Optional Serial protocol analysis are I2C, SPI, UART/RS-232, CAN and LIN
Connectivity compatibility with BenchVue to visualize multiple measurements simultaneously
Offline analysis software with Infiniium offline PC-based oscilloscope analysis software for additional signal viewing, analysis and documentation tasks while away from your oscilloscope
Frequency response analysis with function generator
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
IEC 61000/EN 61000 compatible
ANSI/UL approved
CAN/CSA certified
ANSI/UL approved
CAN/CSA certified
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Bandwidth | 50MHz |
Digital/Analogue | Digital |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | 1000 X |
Power Source | Mains |
Interface | IIC, RS232, RS422, RS485, UART, USB |
Display Type | TFT LCD |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Screen Size | 7in |
Sample Rate Random | 1 Gsps |
Record Length | 100k points/ch |
Length | 314mm |
Dimensions | 314 x 165 x 130mm |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Weight | 3.1kg |
Height | 130mm |
Rise Time | <lteq/>7ns |