HellermannTyton WIC3 Snap-On Cable Marker Kit, Pre-printed "0-9", 5.3 mm Cable Multicolour, 4.3 mm Cable, 561-03400 KIT

Bulk discount available

Subtotal (1 unit)*

$377.25

(exc. GST)

$414.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$377.25
15 - 49$367.99
50 +$356.40

*price indicative

RS Stock No.:
133-1754
Mfr. Part No.:
561-03400 KIT WIC3 0-9 CC et WICTOOL-PA66-Special
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Cable Marker Kit

Legend

0-9

Series

WIC3

Maximum Cable Diameter

5.3mm

Minimum Cable Diameter

4.3mm

Length

3mm

Width

8mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Multicolour

Maximum Operating Temperature

80°C

Fire Behaviour

Self-Extinguishing, Halogen Free

Standards/Approvals

No

Resistance Features

Cleaning Agent Resistant, Fuel Resistant, Oil Resistant

HellermannTyton Snap-on WIC Cable Marker Kit


The WIC cable marker kits contains 1500 or 3000 clip on markers 0 to 9 and an application tool. These markers can be easily applied post termination and lock together. 4 different kits are available for use with a range of wire sizes. The application tool holds up to 20 markers and is compatible with all marker sizes.

• Kit 133-1754 Contains 15 plates WIC3 – 0-9 – CC 561-03100 (1500 markers) + 10 WICTOOL 561-00001/ 561-03400

• Kit 133-1753 Contains 15 plates WIC2 – 0-9 – CC 561-02100 (3000 markers) + 10 WICTOOL 561-00001 / 561-02400

• Kit 133-1752 Contains 15 plates WIC1 – 0-9 – CC 561-01100 (3000 markers) + 10 WICTOOL 561-00001 / 561-01400

• Kit 133-1751 Contains 15 plates WIC0 – 0-9 – CC 561-00100 (3000 markers) + 10 WICTOOL 561-00001 / 561-00400

Features and Benefits


• Fast and simple snap-on application;• International resistor colour coded;• Simplifies identification changes for terminated wires;• Gripping profile resists rotation and holds cable tightly;• Deeply stamped mark for continued high legibility;• Interlocking device;• 4 sizes available

Standards

IEC 304, EN 60062, HF, RoHS, UL94

Related links