Huber+Suhner 1356.35.0003 Square WiFi Antenna with QMA Connector, WiFi
- RS Stock No.:
- 132-8135
- Mfr. Part No.:
- 1356.35.0003
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 132-8135
- Mfr. Part No.:
- 1356.35.0003
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Sencity® Spot-S WiFi Antennas, Huber+Suhner
The SENCITY® SPOT-S WiFi antennas from Huber & Suhner offer high performance even in harshest environmental conditions.
Rated to IP67
Suitable for indoor or outdoor applications
Wall mounting materials included
Approved to EN 50155, EN 45545-2 and EN 50125-3 (Railway applications)
Suitable for indoor or outdoor applications
Wall mounting materials included
Approved to EN 50155, EN 45545-2 and EN 50125-3 (Railway applications)
Sencity Spot-S WiFi Antenna Range
WiFi Band 2.4 GHz to 2.485 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1324.19.0057 (RS 132-8130)
WiFi Band 2.4 GHz to 2.485 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1324.19.0056 (RS 132-8131)
WiFi Band 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1356.19.0022 (RS 132- 8133)
WiFi Band 5.15 GHz to 5.975 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1356.19.0023 (RS 132-8134)
WiFi Band 5.15 GHz to 5.975 GHz, 3 x 3 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with triple QMA female connectors - 1356.35.0003 (RS 132-8135)
WiFi Dual-Band 2.4 GHz to 2.485 GHz & 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi Dual band antenna with twin SMA female connectors - 1399.19.0221 (RS 132-8132)
Sencity Spot-S WiFi antenna with SMA female connector - 1324.19.0057 (RS 132-8130)
WiFi Band 2.4 GHz to 2.485 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1324.19.0056 (RS 132-8131)
WiFi Band 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1356.19.0022 (RS 132- 8133)
WiFi Band 5.15 GHz to 5.975 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1356.19.0023 (RS 132-8134)
WiFi Band 5.15 GHz to 5.975 GHz, 3 x 3 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with triple QMA female connectors - 1356.35.0003 (RS 132-8135)
WiFi Dual-Band 2.4 GHz to 2.485 GHz & 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi Dual band antenna with twin SMA female connectors - 1399.19.0221 (RS 132-8132)
Huber+Suhner Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Antenna Physical Form | Square |
Frequency Range | 5.150 → 5.935 GHz |
Antenna Mounting Type | Wall/Pole |
Connector Type | QMA |
Gain | 8dBi |
Antenna Directivity | Omnidirectional |
Weight | 270g |
Height | 101mm |
Width | 81mm |
Depth | 36mm |
Minimum Operating Temperature | -40°C |
Series | SENCITY Spot-S MIMO |
Maximum Operating Temperature | +85°C |
Related links
- Huber+Suhner 1324.19.0056 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1324.19.0057 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1356.19.0023 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1356.19.0022 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1399.19.0221 Square WiFi Antenna with SMA Connector,...
- Siemens 6GK5793-6DG00-0AA0 Square WiFi Antenna with N Type Connector, WiFi
- Mobilemark PND8-2400/5500-3-GRY Square WiFi Antenna with SMA...
- Siretta ALPHA16/1M/SMAM/S/RP/17 Square WiFi Antenna with SMA RP...