Huber+Suhner 1399.19.0221 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- RS Stock No.:
- 132-8132
- Distrelec Article No.:
- 302-38-733
- Mfr. Part No.:
- 1399.19.0221
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$226.65
(exc. GST)
$249.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $226.65 |
| 20 + | $222.67 |
*price indicative
- RS Stock No.:
- 132-8132
- Distrelec Article No.:
- 302-38-733
- Mfr. Part No.:
- 1399.19.0221
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Square | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | Wall/Pole | |
| Connector Type | SMA | |
| Gain | 9dBi | |
| Directivity | Directional | |
| Antenna Internal Construction | Yagi | |
| Maximum Frequency | 5GHz | |
| Standards/Approvals | No | |
| Series | SENCITY Spot-S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Square | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type Wall/Pole | ||
Connector Type SMA | ||
Gain 9dBi | ||
Directivity Directional | ||
Antenna Internal Construction Yagi | ||
Maximum Frequency 5GHz | ||
Standards/Approvals No | ||
Series SENCITY Spot-S | ||
Sencity® Spot-S WiFi Antennas, Huber+Suhner
The SENCITY® SPOT-S WiFi antennas from Huber & Suhner offer high performance even in harshest environmental conditions.
Rated to IP67
Suitable for indoor or outdoor applications
Wall mounting materials included
Approved to EN 50155, EN 45545-2 and EN 50125-3 (Railway applications)
Sencity Spot-S WiFi Antenna Range
WiFi Band 2.4 GHz to 2.485 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1324.19.0057 (RS 132-8130)
WiFi Band 2.4 GHz to 2.485 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1324.19.0056 (RS 132-8131)
WiFi Band 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1356.19.0022 (RS 132- 8133)
WiFi Band 5.15 GHz to 5.975 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1356.19.0023 (RS 132-8134)
WiFi Band 5.15 GHz to 5.975 GHz, 3 x 3 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with triple QMA female connectors - 1356.35.0003 (RS 132-8135)
WiFi Dual-Band 2.4 GHz to 2.485 GHz & 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi Dual band antenna with twin SMA female connectors - 1399.19.0221 (RS 132-8132)
Huber+Suhner Antennas
Related links
- Antenova Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- EAD FCPW35168-SM-1K Puck WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Huber+Suhner 1355.17.0002 Rod WiFi Antenna with Type N Connector, WiFi (Dual Band)
- Mobilemark DOD5-2400/5500-3C3C3C-BLK-STD Rod WiFi Antenna with SMA Connector, WiFi (Dual Band)
- RF Solutions ANT-24G-DPL-FP T-Bar WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark PSKN3-24/55RS Blade Multiband Antenna with SMA Connector, WiFi (Dual Band)
- RF Solutions ANT-MDIP5-SMA Whip Multiband Antenna with SMA Connector, WiFi (Dual Band)
