- RS Stock No.:
- 723-9126
- Mfr. Part No.:
- PSKN3-24/55RS
- Brand:
- Mobilemark
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$49.01
(exc. GST)
$53.91
(inc. GST)
Units | Per unit |
1 - 9 | $49.01 |
10 - 49 | $48.14 |
50 - 99 | $46.96 |
100 - 249 | $45.79 |
250 + | $44.66 |
- RS Stock No.:
- 723-9126
- Mfr. Part No.:
- PSKN3-24/55RS
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1/2 Wave 2.4GHz & 5.0∼5.9GHz WiFi Antenna
Dual band for 802.11a/b/g/n, WiFi, U-NII
Excellent performance for broadband wireless data applications
Blade style with adjustable elbow for straight or angled operation
Ground plane independent with high performance
Excellent performance for broadband wireless data applications
Blade style with adjustable elbow for straight or angled operation
Ground plane independent with high performance
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2400 → 2485 MHz, 5 → 6 GHz |
Connector Type | SMA |
Antenna Physical Form | Blade |
Gain | 2.3dBi |
Series | PSKN |
Antenna Directivity | Omnidirectional |
Related links
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multiband Antenna with SMA RP...
- Siretta DELTA6C/x/SMAM/S/S/11 Whip Multiband Antenna with SMA...
- Siretta DELTA5A/x/SMAM/S/S/17 Whip Multiband Antenna with SMA...
- Mobilemark PSKN3-24/55S Blade Multiband Antenna, WiFi (Dual Band)
- RF Solutions ANT-MDIP5-SMA Whip Multiband Antenna with SMA...
- RF Solutions ANT-GGWLTEPUKS-SMA Dome Multiband Antenna with SMA...
- Mobilemark DM2-2400/5500-3J-WHT-12 Dome Multiband Antenna with SMA...
- RF Solutions ANT-MDIP5-SMARP Whip Multiband Antenna with SMA RP...