STAHLWILLE Digital Torque Wrench, 20 → 200Nm, 1/2 in Drive, Square Drive, 14 x 18mm Insert
- RS Stock No.:
- 127-8050
- Mfr. Part No.:
- 96501020
- Brand:
- STAHLWILLE
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,826.81
(exc. GST)
$4,209.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,826.81 |
- RS Stock No.:
- 127-8050
- Mfr. Part No.:
- 96501020
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MANOSKOP® 714R Electro-Mechanical Angle-Controlled Torque Wrenches
Introducing the MANOSKOP® 714R series electro-mechanical torque wrenches from Stahlwille. These torque wrenches are designed to provide the ultimate in accuracy to ensure that nuts and bolts are tightened and fastened to the correct specifications
Why would choose these torque wrenches?
It is very important to tighten to the correct angle as well as torque, Stahlwille wrenches offer both of these features and include electronic measurement with a familiar mechanical click, clockwise and anticlockwise tightening ratchet and 4 measuring modes;
Torque
Angle
Torque-angle
Angle-torque
Torque
Angle
Torque-angle
Angle-torque
Accuracy
Stahlwille torque wrenches eliminate any uncertainty and guarantees readings are accurate.
Key Features
Easy to read Digital display
Automatic switch over to angle controlled measurement
Logging function – store readings and archive on a PC
Efficient
Safe work
Automatic switch over to angle controlled measurement
Logging function – store readings and archive on a PC
Efficient
Safe work
Features and Benefits
High-definition colour display
Side-mounted indicator lamps
Freely configurable menu structure.
3 function modes: cut-out, peak hold (indicating mode with peak value) and track (indicating mode with current value)
Micro USB interface
Quick release safety lock change system for insert tools
Programme up to 200 settings in up to 25 pre-set sequences
Automatic notification of next calibration date
Units of measure: Nm, ftlb, inlb
Clockwise and anticlockwise tightening
Ergonomically designed handle
Resistance to oils, grease, fuels and brake fluid.
Supplied with software, USB cable and batteries
Calibration certificates (torque, angle)
Side-mounted indicator lamps
Freely configurable menu structure.
3 function modes: cut-out, peak hold (indicating mode with peak value) and track (indicating mode with current value)
Micro USB interface
Quick release safety lock change system for insert tools
Programme up to 200 settings in up to 25 pre-set sequences
Automatic notification of next calibration date
Units of measure: Nm, ftlb, inlb
Clockwise and anticlockwise tightening
Ergonomically designed handle
Resistance to oils, grease, fuels and brake fluid.
Supplied with software, USB cable and batteries
Calibration certificates (torque, angle)
Torques Wrench Options
1 to 10 Nm, 1/ 4in drive = RS stock no: 127-8045
2 to 20 Nm, 1/ 4in drive = RS stock no: 127-8046
4 to 40 Nm, 1/ 4in drive = RS stock no: 127-8047
6 to 60 Nm, 3/ 8in drive = RS stock no: 127-8048
10 to 100 Nm, 1/ 2in drive = RS stock no: 127-8049
20 to 200 Nm, 1/ 2in drive = RS stock no: 127-8050
40 to 400 Nm, 3/ 4in drive = RS stock no: 127-8051
2 to 20 Nm, 1/ 4in drive = RS stock no: 127-8046
4 to 40 Nm, 1/ 4in drive = RS stock no: 127-8047
6 to 60 Nm, 3/ 8in drive = RS stock no: 127-8048
10 to 100 Nm, 1/ 2in drive = RS stock no: 127-8049
20 to 200 Nm, 1/ 2in drive = RS stock no: 127-8050
40 to 400 Nm, 3/ 4in drive = RS stock no: 127-8051
FAQs
What drive sizes are available?
Drives sizes available are 1/ 4in, 3/8 in, 1/ 2in and 3/ 4in. (square drive)
What drive sizes are available?
Drives sizes available are 1/ 4in, 3/8 in, 1/ 2in and 3/ 4in. (square drive)
Note
Torque wrenches are precise measuring devices which require care in handling. Always place the tool in the storage box after use. Do not use cheater bars, hammers, or any other damaging object. All torque wrenches should be recalibrated at least once a year, more frequently depending on usage.
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Digital Torque Wrench |
Torque Range | 20 → 200Nm |
Drive Shape | Square |
Drive Size | 1/2 in |
Overall Length | 547 mm |
Insert Size | 14 x 18mm |
Accuracy | ±1 (Angle) %, ±2 (Torque) % |
Scale Graduations | 0.1 Nm, 1 Nm |
Related links
- STAHLWILLE Digital Torque Wrench, 20 → 200Nm, 1/2 in Drive, Square...
- STAHLWILLE Digital Torque Wrench, 40 → 400Nm, 3/4 in Drive, Square...
- STAHLWILLE Digital Torque Wrench, 40 → 400Nm, 3/4 in 40 → 400 Nm...
- Facom Digital Torque Wrench, 10 → 200Nm, 1/2 in Drive, Square...
- Facom Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive,...
- Facom Digital Torque Wrench, 10 → 200Nm, 1/2 in Drive, 14 x 18mm Insert
- STAHLWILLE Click Torque Wrench, 40 → 200Nm, Square Drive, 14 x 18mm Insert
- Facom Digital Torque Wrench, 17 → 340Nm, 1/2 in Drive, Square...