Pycom WiPy IoT Bluetooth Smart (BLE), WiFi Development Board 2.4GHz WiPy 2.0
- RS Stock No.:
- 125-9531
- Mfr. Part No.:
- WiPy 2.0
- Brand:
- Pycom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-9531
- Mfr. Part No.:
- WiPy 2.0
- Brand:
- Pycom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pycom | |
| RF Technology | Bluetooth Smart (BLE), WiFi | |
| Kit Classification | Development Board | |
| Kit Name | WiPy IoT | |
| Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Pycom | ||
RF Technology Bluetooth Smart (BLE), WiFi | ||
Kit Classification Development Board | ||
Kit Name WiPy IoT | ||
Frequency 2.4GHz | ||
- COO (Country of Origin):
- CN
Pycom WiPy MicroPython WiFi/Bluetooth Development Board
The WiPy 2.0 is a MicroPython enabled WiFi and Bluetooth development board designed specifically for IoT applications. At its heart is the Espressif ESP32 System on Chip (SoC) featuring a dual core microcontroller, WiFi, Bluetooth and 512 KB RAM. All this power packed into a board measuring just 42 x 20 x 3.5 mm!
Its ease of use sets the WiPy apart. Your knowledge of working with Python on a PC or Mac transfers directly to working with MicroPython and WiPy so the learning curve is minimal. Pycom have developed an intuitive API to help you get the most out of your board.
Its ease of use sets the WiPy apart. Your knowledge of working with Python on a PC or Mac transfers directly to working with MicroPython and WiPy so the learning curve is minimal. Pycom have developed an intuitive API to help you get the most out of your board.
- Integrated SoC with powerful CPU, Bluetooth (Classic and BLE) and WiFi
- Up to 1 km WiFi range
- Compatible with standard breadboards using headers (RS 102-9147). Pycom offer an expansion board (RS 125-9534) featuring a micro-USB connector, button, LED and battery connector.
- Ultra-low power usage
- Network processor handles WiFi connectivity and IPv6 stack leaving the main processor free to run the user application
- ULP-coprocessor monitors GPIOs, ADC channels and controls most of the internal peripherals during deep-sleep mode while only consuming 25 uA
- Up to 1 km WiFi range
- Compatible with standard breadboards using headers (RS 102-9147). Pycom offer an expansion board (RS 125-9534) featuring a micro-USB connector, button, LED and battery connector.
- Ultra-low power usage
- Network processor handles WiFi connectivity and IPv6 stack leaving the main processor free to run the user application
- ULP-coprocessor monitors GPIOs, ADC channels and controls most of the internal peripherals during deep-sleep mode while only consuming 25 uA
Features
- Size: 42 x 20 x 3.5 mm (excluding headers)
- Operating temperature: -40°C to 85°C
- 3V3 ultra low noise switching regulator
- Power – 3.3 V to 5.5 V
- ESP32 dual-core microcontroller and WiFi / Bluetooth 4.2 radio
- Reset switch
- RGB heart beat LED
- 32 Mbit flash memory
- RF switch
- SMD antenna and U.FL connector
Interfaces
- 2 x UART, 2 x SPI, I2C, I2S, micro-SD card
- Analogue channels: 8 x 12-bit ADCs
- Timers: 4 x 16 bit with PWM and input capture
- DMA on all peripherals
- GPIO: Up to 24
- Size: 42 x 20 x 3.5 mm (excluding headers)
- Operating temperature: -40°C to 85°C
- 3V3 ultra low noise switching regulator
- Power – 3.3 V to 5.5 V
- ESP32 dual-core microcontroller and WiFi / Bluetooth 4.2 radio
- Reset switch
- RGB heart beat LED
- 32 Mbit flash memory
- RF switch
- SMD antenna and U.FL connector
Interfaces
- 2 x UART, 2 x SPI, I2C, I2S, micro-SD card
- Analogue channels: 8 x 12-bit ADCs
- Timers: 4 x 16 bit with PWM and input capture
- DMA on all peripherals
- GPIO: Up to 24
Alternative Pycom Boards
WLAN (WiFi) - Pycom
Related links
- Pycom LoPy IoT Bluetooth Smart (BLE) WiFi Development Board LoPy
- Pycom SiPy IoT RCZ2/4 Bluetooth Smart (BLE) WiFi Development Board SiPy RCZ2 & RCZ4
- Pycom SiPy IoT RCZ1/3 Bluetooth Smart (BLE) WiFi Development Board SiPy RCZ1 & RCZ3
- Pycom FiPy BLE LoRa WiFi Development Board FiPy
- Infineon CYBLE-222014 Bluetooth Smart (BLE) Evaluation Board CYBLE-222014-EVAL
- Nordic Semiconductor Bluetooth Smart (BLE) Development Kit for nRF51422, nRF51822 2.4GHz NRF51-DK
- Infineon CYBLE-022001 Bluetooth Smart (BLE) Evaluation Board CYBLE-022001-EVAL
- Infineon CYBLE-012011 Bluetooth Smart (BLE) Evaluation Board CYBLE-012011-EVAL
