Sefram 20 mA 50 Ω Shunt for Use with DAS240, DAS220
- RS Stock No.:
- 125-9522
- Distrelec Article No.:
- 301-49-342
- Mfr. Part No.:
- 902406500
- Brand:
- Sefram
Subtotal (1 unit)*
$135.28
(exc. GST)
$148.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.28 |
*price indicative
- RS Stock No.:
- 125-9522
- Distrelec Article No.:
- 301-49-342
- Mfr. Part No.:
- 902406500
- Brand:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Logger Accessory | |
| Accessory Type | 20 mA 50 Ω Shunt | |
| For Use With | DAS240, DAS220 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Logger Accessory | ||
Accessory Type 20 mA 50 Ω Shunt | ||
For Use With DAS240, DAS220 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
50 Ohm Shunt for DAS240 and DAS240BAT
50 Ohm shunt for the Sefram DAS240 and DAS240BAT hand held multi-channel recorders.;This shunt plugs into the 20 channel module (125-9518). It has an accuracy of 0.01%
Sefram
Related links
- Sefram Carrying Case for Use with DAS240, DAS220
- Sefram 20 Channel Expansion Module for Use with DAS240 Data Logger
- Sefram Logical Channels Patch Cord for Use with DAS50 DAS60 DAS220
- Sefram for Use with DAS60 DAS30
- Sefram for Use with DAS30 DAS60
- Sefram for Use with DAS50 DAS30
- Sefram DAS220BAT Multipurpose Data Logger USB 10 Input Channel(s)
- Data Logger Accessories
