Sefram 20 Channel Expansion Module for Use with DAS240 Data Logger
- RS Stock No.:
- 125-9518
- Distrelec Article No.:
- 301-49-340
- Mfr. Part No.:
- 902401000
- Brand:
- Sefram
Subtotal (1 unit)*
$1,933.85
(exc. GST)
$2,127.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,933.85 |
*price indicative
- RS Stock No.:
- 125-9518
- Distrelec Article No.:
- 301-49-340
- Mfr. Part No.:
- 902401000
- Brand:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Logger Accessory | |
| Accessory Type | 20 Channel Expansion Module | |
| For Use With | DAS240 Data Logger | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Logger Accessory | ||
Accessory Type 20 Channel Expansion Module | ||
For Use With DAS240 Data Logger | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
20 Channel Expansion Module for DAS240 and DAS240BAT
20 Channel module for the Sefram DAS240 and DAS240BAT multi-channel handheld recorders.
• 20 analogue channels module for DAS240;• Input (each channel): voltage, thermocouples, Pt100-1000, current (with optional shunt);• You can add up to 9 modules to the standard set of the DAS240 to reach 200 analogue channels
Sefram
Supplied with
All connectors and a mechanical fixing system.
Related links
- Sefram 20 mA 50 Ω Shunt for Use with DAS240, DAS220
- Sefram Carrying Case for Use with DAS240, DAS220
- Sefram Logical Channels Patch Cord for Use with DAS50 DAS60 DAS220
- Sefram for Use with DAS60 DAS30
- Sefram for Use with DAS30 DAS60
- Sefram for Use with DAS50 DAS30
- Pico Technology Terminal Board for Use with Multi-Channel Data Logger
- Pico Technology Screw Terminal Adapter for Use with 4-Channel Precision Temperature Data Logger
