NKK Switches Black Tactile Switch Cap for JB Series Tactile Switches, AT547
- RS Stock No.:
- 125-3503
- Mfr. Part No.:
- AT547
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3503
- Mfr. Part No.:
- AT547
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Accessory Type | Mounter | |
| For Use With | JB Series Tactile Switches | |
| Cap Colour | Black | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Accessory Type Mounter | ||
For Use With JB Series Tactile Switches | ||
Cap Colour Black | ||
Related links
- NKK Switches Clear AT4060JE
- NKK Switches Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Surface Mount
- NKK Switches Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount
- Wurth Elektronik Black Tactile Switch, SPST 20 mA 0.3mm Surface Mount
- NKK Switches Grey Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches Yellow Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches JB Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
