RS PRO 1/4 in (Hexagon) Hex Hex, 50 mm Overall
- RS Stock No.:
- 125-0426
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$34.47
(exc. GST)
$37.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.47 |
| 5 + | $28.36 |
*price indicative
- RS Stock No.:
- 125-0426
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/4 in (Hexagon) | |
| Product Type | Hex Bit Holder | |
| Shank Type | Hex | |
| Drive Type | Hex | |
| Overall Length | 50mm | |
| Material | Plastic | |
| Shank Size | 0.25in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/4 in (Hexagon) | ||
Product Type Hex Bit Holder | ||
Shank Type Hex | ||
Drive Type Hex | ||
Overall Length 50mm | ||
Material Plastic | ||
Shank Size 0.25in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS Pro Magnetic Quick Lock Bit Holders
RS Pro Magnetic Quick Lock Bit Holders are tools manufactured with quality in mind. These high-quality bit holders are available in 4 different lengths:
50 mm 125-0426
75 mm 125-0427
100 mm 125-0428
150 mm 125-0429
Supplied in compact plastic box.
Features & Benefits
1/4" hexagon shank
Accepts 1/4" hexagon shank bits
Related links
- RS PRO 1/4 in (Hexagon) Hex Hex, 50 mm Overall
- SAM 1/4 in Drive 1/4 in Hexagon Hex, 50 mm Overall Length
- Wera 899 1/4 in Hex Hex, 50 mm Overall
- SAM 1/4 in Drive 9/32 in Hexagon Hex, 50 mm Overall Length
- RS PRO 1/4 in (Hexagon) Hex Hex, 54 mm Overall
- SAM 1/4 in Drive 1/2 in Hexagon Hex, 50 mm Overall Length
- Wera 1/4 in Hex Hex, 50 mm Overall
- SAM 1/4 in Drive 3/8 in Hexagon Hex, 50 mm Overall Length
