Siretta ALPHA40/2.5M/SMAM/S/S/29 T-Bar Omni-Directional Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8865
- Mfr. Part No.:
- ALPHA40/2.5M/SMAM/S/S/29
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$37.79
(exc. GST)
$41.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 03 April 2026
- Plus 80 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.79 |
| 5 + | $34.02 |
*price indicative
- RS Stock No.:
- 124-8865
- Mfr. Part No.:
- ALPHA40/2.5M/SMAM/S/S/29
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | Internal | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | T-Bar | |
| Antenna Mount Type | Direct | |
| Connector Type | SMA | |
| Minimum Frequency | 699MHz | |
| Bandwidth | 6000MHz | |
| Gain | 2dBi | |
| Lead Length | 2.5m | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 6GHz | |
| Antenna Internal Construction | Balanced Dipole | |
| Lead Included | Yes | |
| Standards/Approvals | EU | |
| Series | ALPHA 40 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External Internal | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form T-Bar | ||
Antenna Mount Type Direct | ||
Connector Type SMA | ||
Minimum Frequency 699MHz | ||
Bandwidth 6000MHz | ||
Gain 2dBi | ||
Lead Length 2.5m | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 6GHz | ||
Antenna Internal Construction Balanced Dipole | ||
Lead Included Yes | ||
Standards/Approvals EU | ||
Series ALPHA 40 | ||
- COO (Country of Origin):
- TW
ALPHA 40 4G/3G/2G T Bar Adhesive Mount Antenna, Siretta
The ALPHA 40 4G/3G/2G cellular antenna is tuned to give maximum gain at 4G (2600 MHz) frequency. It has only slightly lower gain at 3G (2100 MHz) and 2G (1700-1900 MHz) frequencies. The ALPHA 40 can also be used for Bluetooth and WiFi applications.
The antenna has two sticky pads to mount and ensures that there is a small gap between the antenna and the mounting surface.
The ALPHA 40 is available with 3 cable lengths:
ALPHA40/1.5M/SMAM/S/S/29 - 1.5 meter cable (RS 124-8864)
ALPHA40/2.5M/SMAM/S/S/29 - 2.5 meter cable (RS 124-8865)
ALPHA40/5M/SMAM/S/S/29 - 5 meter cable (RS 124-8666)
155 x 30 x 4.5 mm 'T' bar
SMA Male Connector
PRO100 low loss cable
700 MHz to 824 MHz - 0.5 dBi gain
1710 MHz to 2170 MHz - 1 dBi gain
2300 MHz to 2700 MHz - 2 dBi gain
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Related links
- Siretta ALPHA40/1.5M/SMAM/S/S/29 T-Bar Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- Siretta ALPHA14/2.5M/SMAM/S/S/26 Blade Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ALPHA18/3M/SMAM/S/S/26 T-Bar Omni-Directional Antenna with SMA Connector
- Siretta MIKE1A/1.2M/SMAM/S/S/20 Rod Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ALPHA11/1M/SMAM/S/S/20 Blade Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Omni-Directional Multi-Band Antenna with SMA Connector
