Siretta FME Series, 5 m, RF LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 unit)*

$60.20

(exc. GST)

$66.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 30 March 2026
  • Plus 15 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$60.20
5 +$54.17

*price indicative

RS Stock No.:
124-8848
Mfr. Part No.:
ASME500F058L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF LLC200A

Outside Diameter

5mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

5m

Standards/Approvals

RoHS

Jacket Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Series

FME

Conductor Material

Copper

Jacket Material

Foam Polyethylene

COO (Country of Origin):
TW

FME Male to FME Female LLC200A Coaxial Cables, Siretta


Available in two cable lengths with an FME Male connector and an FME Female connector:

ASME300F058L13 - 3 m cable (140-8010)

ASME500F058L13 - 5 m cable (124-8848)

ASME1000F058L13 - 10 m cable (124-8849)

ASME1500F058L13 - 15 m cable (140-8008)

ASME2000F058L13 - 20 m cable (140-8009)

Cable Specifications

Impedance: 50 Ω

Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64

Cable: LLC200A

Operating Frequencies: Up to 6 GHz

Dimensions

Core: 0.94 mm copper wire

Insulator: 2.79 mm GAS-FPE

Shield: tinned copper braid

Jacket: 4.95 mm PVC

Siretta Coaxial Cables


Related links