Siretta FME, SMA Series, 5 m, RF LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 unit)*

$71.83

(exc. GST)

$79.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$71.83
5 +$64.66

*price indicative

RS Stock No.:
124-8838
Mfr. Part No.:
ASMA500F058L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF LLC200A

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

5m

Standards/Approvals

RoHS

Jacket Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Jacket Material

Foam Polyethylene

Conductor Material

Copper

Series

FME, SMA

SMA Male to FME Female LLC200A Coaxial Cables, Siretta


Available in two cable lengths with an SMA Male connector and an FME Female connector:

ASMA300E058L13 - 3 m cable (140-7762)

ASMA500F058L13 - 5 m cable (124-8838)

ASMA1000F058L13 - 10 m cable (124-8839)

ASMA1500F058L13 - 15 m cable (140-7623)

ASMA2000F058L13 - 20 m cable (140-7628)

Cable Specifications

Impedance: 50 Ω

Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64

Cable: LLC200A

Operating Frequencies: Up to 6 GHz

Dimensions

Core: 0.94 mm copper wire

Insulator: 2.79 mm GAS-FPE

Shield: tinned copper braid

Jacket: 4.95 mm PVC

Siretta Coaxial Cables


Related links