Siretta RP-SMA, SMA Series, 5 m, RF LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$62.11

(exc. GST)

$68.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$62.11
5 +$55.91

*price indicative

RS Stock No.:
124-8833
Mfr. Part No.:
ASMA500C058L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RF LLC200A

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.86 dB/m

Minimum Operating Temperature

-40°C

Cable Length

5m

Maximum Operating Temperature

85°C

Jacket Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Jacket Material

Polyvinyl Chloride

Series

RP-SMA, SMA

Conductor Material

Copper

COO (Country of Origin):
RO

SMA Male to SMA Male LLC200A Coaxial Cables, Siretta


Available in two cable lengths, with an SMA Male connector and an SMA Male connector (some with reverse polarity):

ASMA1000A058L13 - 10 m cable (140-7619)

Reverse Polarity:

ASMA500C058L13 - 5 m cable (124-8833)

ASMA1000C058L13 - 10 m cable (124-8834)

ASMA1500C058L13 - 15 m cable (140-7621)

ASMA2000C058L13- 20 m cable (140-7625)

Cable Specifications

Impedance: 50 Ω

Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64

Cable: LLC200A

Operating Frequencies: Up to 6 GHz

Dimensions

Core: 0.94 mm copper wire

Insulator: 2.79 mm GAS-FPE

Shield: tinned copper braid

Jacket: 4.95 mm PVC

Siretta Coaxial Cables


Related links