Siretta TANGO15/5M/SMAM//SMAM/S/S/24 Dome Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), GPS
- RS Stock No.:
- 124-8706
- Mfr. Part No.:
- TANGO15/5M/SMAM//SMAM/S/S/24
- Brand:
- Siretta
Discontinued product
- RS Stock No.:
- 124-8706
- Mfr. Part No.:
- TANGO15/5M/SMAM//SMAM/S/S/24
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TANGO 15 3G/GSM/GPRS/GPS Low Profile Antenna, Siretta
The Tango 15 family of quad band GSM/GPRS/3G/GPS antennas is Sirettas lowest profile design. At its highest point it is only 18 mm high and can be mounted securely internally or externally. An M12 screw thread provides simple, secure mounting and its IP65 rating and strong adhesive base ensures it can withstand the most challenging environments.
The Siretta Tango 15 antennas are two separate antennas in a single package providing a tidier solution than separate antennas.
Siretta TANGO 15 antennas are suitable for a range of applications but particularly vehicle tracking.
These antennas are available with a SMA Male connector a choice of cable lengths:
TANGO15/3M/SMAM/SMAM/S/S/24 – 3 meter cable (RS 124-8705)
TANGO15/5M/SMAM//SMAM/S/S/24 – 5 meter cable (RS 124-8706)
The Siretta Tango 15 antennas are two separate antennas in a single package providing a tidier solution than separate antennas.
Siretta TANGO 15 antennas are suitable for a range of applications but particularly vehicle tracking.
These antennas are available with a SMA Male connector a choice of cable lengths:
TANGO15/3M/SMAM/SMAM/S/S/24 – 3 meter cable (RS 124-8705)
TANGO15/5M/SMAM//SMAM/S/S/24 – 5 meter cable (RS 124-8706)
Cable: RG174 coaxial cable
Operating Temperature: -40 to +85°C
Impedance: 50 ohm
GSM Gain: 2.5dBi
GPS Gain: 25dB
VSWR: <2.0:1
GSM Polarization: Vertical
GPS Polarization: RHCP
Protection: IP65 Rated
Diameter: 94 mm
Height: 15 mm
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
1575.42 MHz (GPS)
Operating Temperature: -40 to +85°C
Impedance: 50 ohm
GSM Gain: 2.5dBi
GPS Gain: 25dB
VSWR: <2.0:1
GSM Polarization: Vertical
GPS Polarization: RHCP
Protection: IP65 Rated
Diameter: 94 mm
Height: 15 mm
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
1575.42 MHz (GPS)
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), GPS |
Frequency Range | 1575.42 (GPS) MHz, 1710 → 1880 (GSM/GPRS) MHz, 2100 (3G) MHz, 890 → 960 (GSM/GPRS) MHz |
Connector Type | SMA |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Dome |
Gain | 2.5dBi |
Series | TANGO 15 |
Lead Length | 5m |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |