Siretta TANGO11A/2.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector, 5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G
- RS Stock No.:
- 124-8701
- Mfr. Part No.:
- TANGO11A/2.5M/SMAM/S/S/19
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$53.16
(exc. GST)
$58.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 32 unit(s) ready to ship
- Plus 119 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $53.16 |
| 5 + | $47.85 |
*price indicative
- RS Stock No.:
- 124-8701
- Mfr. Part No.:
- TANGO11A/2.5M/SMAM/S/S/19
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G (LTE), 4G (LTE) 5G (LTE), 3G (UMTS), 2G (GSM/GPRS), Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, LoRaWAN, ISM, ISM Band, LoRaWan, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee | |
| Frequency Range | 699 → 6000 Mhz | |
| Connector Type | SMA Male | |
| Gain | 0 → 7dBi | |
| Antenna Mounting Type | Panel Mount, Screw, Through Hole, Through Hole/Bolted | |
| Antenna Physical Form | Puck | |
| Internal/External | External, Internal | |
| Series | Tango 11A | |
| Lead Length | 2.5m | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Antenna Internal Construction | Low Profile | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G (LTE), 4G (LTE) 5G (LTE), 3G (UMTS), 2G (GSM/GPRS), Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, LoRaWAN, ISM, ISM Band, LoRaWan, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee | ||
Frequency Range 699 → 6000 Mhz | ||
Connector Type SMA Male | ||
Gain 0 → 7dBi | ||
Antenna Mounting Type Panel Mount, Screw, Through Hole, Through Hole/Bolted | ||
Antenna Physical Form Puck | ||
Internal/External External, Internal | ||
Series Tango 11A | ||
Lead Length 2.5m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Antenna Internal Construction Low Profile | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
Siretta Tango 11A - 5G NR & 4G LTE Through Hole Puck Antenna SMA Male Connector 2.5m Cable
The Tango 11A puck antenna operates on 700-868 MHz, 1800-2600 MHz and 3500 to 6000 MHz bands, supporting the majority of the most popular 4G LTE and 5G NR networks used throughout Europe, Asia
Africa and the US.
The tough case and through hole mount design make it suitable for use in external environments like high sided vehicles.
The RF cable is fed via the through hole mount base to ensure no cable is visible when fixed and the rubber skirt around the base protects against water ingress.
With an IP67 rating, the antenna is completely safeguarded against dust ingress and can withstand immersion in water up to one metre deep for 30 minutes, making it a great choice for outdoor applications where reliability is crucial.
The antenna is finished with an SMA Male connector and comes in different cable lengths. Alternative connector types and cable lengths can be specified for small volume orders.
Key Features
Supports 5G NR / 4G LTE / 3G UMTS / 2G GSM
Supports LTE Cat M, LTE Cat NB, NR Cat NB bands
Supports WiFi 2.4GHz and 5GHz spectrum
Supports LoRa, Sigfox, ISM 868 MHz, ISM 915 MHz, IEEE 802.15.4
Supports Bluetooth, Zigbee, WLAN2400, WLAN5800, ISM 2.4 GHz, ISM 5.8 GHz
IP67 weatherproof rating makes it suitable for internal or external use
Low profile design for covert and anti-theft applications
Additional Considerations
Wide Operating Temperature Range
Weather Resistant (See IP67 Certification)
Electrical Specifications
Impedance: 50 Ohm
Polarization: Vertical
Max Input Power: 50 W
Ground plane independent: Yes
Environmental Specifications
Operating Temperature range: -40 to +85 °C
Storage Temperature range: -40 to +85 °C
Mechanical Specifications
Dimensions: 23 mm height x 80 mm diameter
Weight: 80 g
Connector: SMA Male
Cable: RG174
Mounting method: M17 Screw Mount
Mounting Screw Length: 22 mm
Max Panel Thickness: 10 mm
Radome materials: Nylon PA6
TANGO 11A Quad Band GSM/GPRS/3G Puck Antenna, Siretta
The Tango 11A family are compact, puck shaped antennas, tuned to the mobile phone, quad band GSM and 3G operating frequencies. Compatible with worldwide mobile communication (cellular applications) and achieve a high peak gain of 3 dBi. They have a diameter of 80 mm and height of 23 mm so fit comfortably on to most surfaces. Suitable for internal or external mounting, with a 22mm long screw thread, IP67 rating and rubber seal gasket.
The Tango 11A are suitable for a range of applications including: car park metering, utilities metering, traffic monitoring and many other M2M applications that require data transfer over the GSM or 3G bandwidths.
Available with a SMA male connector with a choice of two RG174 coaxial cable lengths:
TANGO11A/1.5M/SMAM/S/S/19 - 1.5 meter cable (RS 124-8700)
TANGO11A/2.5M/SMAM/S/S/19 - 2.5 meter cable (RS 124-8701)
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
Gain: 3 dBi
VSWR: <1.8
Polarisation: Linear Vertical
Protection: IP67 rated
Diameter: 80 mm
Height: 23 mm
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Related links
- Siretta TANGO44/5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO44/1M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M),
- Siretta OSCAR1A/10M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta OSCAR1A/5M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta OSCAR1A/5M/FMEF/S/S/31 Puck Multiband Antenna with FME Connector 5G (LTE) 4G (LTE Cat-M)
- Siretta OSCAR1A/0.2M/FMEF/S/S/31 Puck Multiband Antenna with FME Connector 5G (LTE) 4G (LTE Cat-M)
- Siretta OSCAR1A/10M/FMEF/S/S/31 Puck Multiband Antenna with FME Connector 5G (LTE) 4G (LTE Cat-M)
