Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multi-Band Antenna with SMA RP Connector, WiFi (Dual Band)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.98

(exc. GST)

$32.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.98
10 - 49$29.65
50 +$26.69

*price indicative

RS Stock No.:
124-8681
Mfr. Part No.:
DELTA6C/x/SMAM/S/RP/11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

External

Product Type

Multi-Band Antenna

RF Protocols

WiFi (Dual Band)

Antenna Physical Form

Whip

Connector Type

SMA RP

Minimum Frequency

2.4GHz

Antenna Mount Type

Direct

Gain

5dBi

Directivity

Omni-Directional

Connector Gender

Male

Maximum Frequency

2.5GHz

Antenna Internal Construction

Two Part Design

Standards/Approvals

No

Series

Delta 6C

Number of Bands

2

DELTA 6C Dual Band WiFi/WLAN/Bluetooth/ZigBee Hinged Antenna, Siretta


The Delta 6C is a dual band WiFi/WLAN/Bluetooth/ZigBee antenna, tuned to 2.4 GHz and 5.8 GHz with a peak gain of 4 dBi. It has a 1/2 wave dipole radiating element and a hinged joint enables you to position it for optimum performance.

The Delta 6C antenna can be used with many WiFi modems such as Netgear and TP-link. Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).

DELTA6C/x/SMAM/S/S/11 - SMA male connector (RS 124-8682)

DELTA6C/x/SMAM/RP/S/11 - Reverse polarity SMA male (RS 124-8681)

Operating Temperature: -20 to +65°C

Impedance: 50 Ω

Gain: 4.3 dBi @ 2.4 GHz, 3.94 dBi @ 5.8 GHz

VSWR: <2.0:1

Polarisation: Vertical

Operating Frequencies

WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz

ISM / WiFi: 5.8 GHz

Dimensions

Length: 196 mm

Width: 12.5 mm

2.4GHz Antennas


Related links