Siretta DELTA14/SMAM/S/RP/11 Stubby WiFi Antenna with SMA RP Connector, WiFi, Bluetooth (BLE)
- RS Stock No.:
- 124-8671
- Mfr. Part No.:
- DELTA14/SMAM/S/RP/11
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$20.17
(exc. GST)
$22.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.17 |
| 10 - 49 | $19.22 |
| 50 + | $17.30 |
*price indicative
- RS Stock No.:
- 124-8671
- Mfr. Part No.:
- DELTA14/SMAM/S/RP/11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | WiFi, Bluetooth (BLE) | |
| Product Type | WiFi Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Stubby | |
| Antenna Mount Type | Direct | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | SMA RP | |
| Gain | 2dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | 1/4 λ Dipole | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Series | DELTA 14 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols WiFi, Bluetooth (BLE) | ||
Product Type WiFi Antenna | ||
Internal/External External | ||
Antenna Physical Form Stubby | ||
Antenna Mount Type Direct | ||
Minimum Frequency 2.4GHz | ||
Connector Type SMA RP | ||
Gain 2dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction 1/4 λ Dipole | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
Series DELTA 14 | ||
- COO (Country of Origin):
- TW
DELTA 14/15 2.4 GHz WiFi/WLAN/Bluetooth Antennas, Siretta
The Delta 14 and Delta 15 are direct connect, stubby antennas tuned to 2.4 GHz - WiFi / WLAN / Bluetooth / ZigBee frequencies. These antennas offer a small and compact, cable-free solution which is ideal for use with WiFi enabled terminals and modems.
These antennas are compatible replacements for many common WiFi modems such as Netgear and TP-link.
The Delta 14 and 15 are supplied with a reverse polarity (RP) SMA male connectors.
DELTA14/SMAM/S/RP/11 – Straight connector (RS 124-8671)
DELTA15/SMAM/RA/RP/11 – Right angled connector (RS 124-8672)
Operating Temperature: -20 to +60˚C
Storage Temperature: -30 to +75˚C
Impedance: 50 Ω
Gain: 2 dBi
VSWR: 2 max
Polarisation: Vertical
Radiation: Omni directional
Operating Frequencies: 2.4 GHz to 2.5 GHz (WiFi / WLAN / Bluetooth / ZigBee)
Length: 56 mm (Delta 14), 53.5 mm (Delta 15)
Connector: Reverse Polarity SMA Male
2.4GHz Antennas
Related links
- Siretta TANGO25/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector WiFi
- Siretta DELTA15/X/SMAM/RA/RP/11 Stubby WiFi Antenna with SMA RP Connector, WiFi
- Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector ISM Bluetooth (BLE), IEEE
- Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multi-Band Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multi-Band Antenna with SMA RP Connector ISM Band
- Siretta ALPHA16/1M/SMAM/S/RP/17 Square WiFi Antenna with SMA RP Connector, WiFi
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
