RS PRO Orange Hi Vis Vest, L
- RS Stock No.:
- 124-8187
- Brand:
- RS PRO
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.51
(exc. GST)
$48.96
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $44.51 |
5 + | $36.64 |
- RS Stock No.:
- 124-8187
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Hi-Vis Berlin Executive Vest
From RS PRO, this hi-vis vest is ideal for health and safety applications in all kinds of work environments. With a simple waistcoat design that fastens with a robust zipper, this high-quality executive style vest is perfect for placing over all kinds of workwear. Comfortable and convenient, the high vests have reflective bands that highlight the wearer as distinctly as possible in low light conditions. It also has a yellow fluorescent colouring for excellent high visibility in normal light conditions.
The vest convenient includes wide pockets, a transparent ID pocket and a radio loop fastening, ensuring you are best prepared for any work environment. For health and safety that is convenient and comfortable, these high-vis vests are an excellent option. The vest waistcoat is made from 100% polyester with a warp knit 125 g.
Features and Benefits
• Hi-Vis vest waistcoat
• Reflective tape giving increased visibility
• 100% Polyester
• Warp knit 125 g
• Zipped
• Radio loop for attaching a radio
• 7 Pockets – excellent storage
• Phone and pen holder pocket
• Clear ID pocket for passes and ID recognition
• Lightweight
• Comfortable
• Excellent in warm weather
Hi-Vis RS PRO Berlin Executive Waistcoats Available.
• Stock number 1248183 – Yellow – M (medium).
• Stock number 1248184 – Yellow – L (large).
• Stock number 1248185 – Yellow - XL (extra large).
• Stock number 1248186 – Orange – M (medium).
• Stock number 1248187 – Orange – L (large).
• Stock number 1248188 – Orange – XL (extra large).
Applications
Hi vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;
• Warehouse
• Construction
• Factory production
What are the advantages of hi-vis vests over other visibility solutions?
High visibility clothing often includes hi-vis jackets, bibs and even trousers but hi-vis vests, sometimes known as hi-vis waistcoats, are highly regarded for their suitability for covering other workwear, be it a business suit or overalls. As they are lightweight and sleeveless, they are simple to take on and off as needed, and so are a convenient and simple solution to high visibility PPE.
How to clean a hi vis vest?
To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
The vest convenient includes wide pockets, a transparent ID pocket and a radio loop fastening, ensuring you are best prepared for any work environment. For health and safety that is convenient and comfortable, these high-vis vests are an excellent option. The vest waistcoat is made from 100% polyester with a warp knit 125 g.
Features and Benefits
• Hi-Vis vest waistcoat
• Reflective tape giving increased visibility
• 100% Polyester
• Warp knit 125 g
• Zipped
• Radio loop for attaching a radio
• 7 Pockets – excellent storage
• Phone and pen holder pocket
• Clear ID pocket for passes and ID recognition
• Lightweight
• Comfortable
• Excellent in warm weather
Hi-Vis RS PRO Berlin Executive Waistcoats Available.
• Stock number 1248183 – Yellow – M (medium).
• Stock number 1248184 – Yellow – L (large).
• Stock number 1248185 – Yellow - XL (extra large).
• Stock number 1248186 – Orange – M (medium).
• Stock number 1248187 – Orange – L (large).
• Stock number 1248188 – Orange – XL (extra large).
Applications
Hi vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;
• Warehouse
• Construction
• Factory production
What are the advantages of hi-vis vests over other visibility solutions?
High visibility clothing often includes hi-vis jackets, bibs and even trousers but hi-vis vests, sometimes known as hi-vis waistcoats, are highly regarded for their suitability for covering other workwear, be it a business suit or overalls. As they are lightweight and sleeveless, they are simple to take on and off as needed, and so are a convenient and simple solution to high visibility PPE.
How to clean a hi vis vest?
To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Attribute | Value |
---|---|
Colour | Orange |
Size | L |
Closure Type | Zipper |
Gender | Unisex |
Number of Reflective Bands | 2 |
Material | Polyester |
Standards Met | EN20471 Class 2, GO/RT 3279 ISSUE 8 |