RS PRO Circular Connector, 3 Contacts, Cable, M12 Connector, Plug, Female, IP67, SF12 Series

Bulk discount available

Subtotal (1 unit)*

$54.88

(exc. GST)

$60.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$54.88
10 - 49$52.14
50 - 99$49.53
100 - 499$47.05
500 +$44.68

*price indicative

RS Stock No.:
124-6732
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Cable

Current

13A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Series

SF12

Orientation

Straight

Voltage

250 V

Mating Type

Push Pull

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Chrome Plated Brass

Pole Format

3

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

M12 Push-Pull Cable Socket


DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.;From RS Pro, these push-pull sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features & Benefits

• Panel hole cutout diameter: 12 mm

• 2 way, 3 way, 4 way and 5 way all available

• Cable outer diameter: 4 mm to 6.5 mm See RS part numbers below

124-6731 124-6732 124-6733 124-6734

• Cable outer diameter: 5 mm to 8 mm See RS part numbers below

124-6735 124-6736 124-6737 124-6738

• Solder termination

• Chrome plated brass shell material

RS Pro Push-Pull


Related links