- RS Stock No.:
- 124-6703
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.23
(exc. GST)
$60.75
(inc. GST)
Units | Per unit |
1 - 9 | $55.23 |
10 - 49 | $54.62 |
50 - 99 | $53.63 |
100 - 499 | $52.60 |
500 + | $43.29 |
- RS Stock No.:
- 124-6703
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M12 In-Line Push-Pull Cable Plug
From RS Pro, these push-pull plugs are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Panel hole cutout diameter: 12 mm
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm see part numbers
124-6696 124-6697 124-6698 124-6699
Cable outer diameter: 5 mm to 8 mm see part numbers
124-6700 124-6701 124-6703 124-6704
Solder termination
Chrome plated brass shell material
Inline cable mounted
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm see part numbers
124-6696 124-6697 124-6698 124-6699
Cable outer diameter: 5 mm to 8 mm see part numbers
124-6700 124-6701 124-6703 124-6704
Solder termination
Chrome plated brass shell material
Inline cable mounted
Features & Benefits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS Pro Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 200 V |
Mating Type | Push-Pull |
Housing Material | Metal |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Related links
- RS PRO Circular Connector Panel Mount Socket IP67
- RS PRO Circular Connector Rear Mount Socket IP67
- RS PRO Circular Connector Front Mount Socket IP67
- Harting Circular Connector Cable Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67
- Sick Circular Connector Cable Mount Socket IP67
- BALLUFF Circular Connector Cable Mount Socket IP67
- Phoenix Contact Circular Connector Cable Mount Socket IP67