RS PRO Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, SF12 Series
- RS Stock No.:
- 124-6704
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$68.44
(exc. GST)
$75.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $68.44 |
| 10 - 49 | $67.31 |
| 50 - 99 | $65.56 |
| 100 + | $63.74 |
*price indicative
- RS Stock No.:
- 124-6704
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SF12 | |
| Voltage | 180V | |
| Mating Type | Push Pull | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Chrome Plated Brass | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SF12 | ||
Voltage 180V | ||
Mating Type Push Pull | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Chrome Plated Brass | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
M12 In-Line Push-Pull Cable Plug
From RS Pro, these push-pull plugs are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm see part numbers
124-6696 124-6697 124-6698 124-6699
• Cable outer diameter: 5 mm to 8 mm see part numbers
124-6700 124-6701 124-6703 124-6704
• Solder termination
• Chrome plated brass shell material
• Inline cable mounted
Features & Benefits
RS Pro Push-Pull
Related links
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Flange Socket IP67, SF12 Series
- RS PRO Circular Connector Front Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
