Murata IML-0685, IML Series 1-Way Fresnel Lens 35 °
- RS Stock No.:
- 124-5978
- Mfr. Part No.:
- IML-0685
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.37
(exc. GST)
$10.308
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 6 left, ready to ship from another location
- Final 128 unit(s) shipping from 06 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | $4.685 | $9.37 |
| 26 - 48 | $4.61 | $9.22 |
| 50 + | $4.535 | $9.07 |
*price indicative
- RS Stock No.:
- 124-5978
- Mfr. Part No.:
- IML-0685
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Fresnel Lens | |
| Series | IML | |
| Lens Type | Fresnel Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | White | |
| Lens Material | High Density Polyethylene | |
| Viewing Angle | 35 ° | |
| For Use With | Pyroelectric IR Sensors | |
| Diameter | 10.2mm | |
| Height | 8.55mm | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Fresnel Lens | ||
Series IML | ||
Lens Type Fresnel Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour White | ||
Lens Material High Density Polyethylene | ||
Viewing Angle 35 ° | ||
For Use With Pyroelectric IR Sensors | ||
Diameter 10.2mm | ||
Height 8.55mm | ||
Length 10.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Fresnel Lenses for PIR Sensors
Arange of Fresnel lenses for use with Murata PIR detectors and sensors.
Passive Infrared (PIR) Sensors, Murata
Related links
- Murata, IML Series 1-Way Fresnel Lens 35 °
- Murata IML-0686, IML Series 1-Way Fresnel Lens 35 °
- Murata IML-0688, IML Series 1-Way Fresnel Lens 35 °
- Murata, PPGI Series 1-Way Fresnel Lens
- Murata PPGI0626, PPGI Series 1-Way Fresnel Lens
- Ledil, Gabriella Series 1-Way LED Lens 35 °
- Ledil FP18203_LISA3CSP-W-CLIP16, LISA3CSP Series 1-Way LED Lens 35 ° Wide Angle Beam
- Ledil FP18202_LISA3-W-CLIP16, LISA3 Series 1-Way LED Lens 35 ° Wide Angle Beam
