Rittal CM Series Steel Wall Box, IP55, 1200 mm x 800 mm x 400mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,635.51

(exc. GST)

$1,799.06

(inc. GST)

RS Stock No.:
124-3450
Mfr. Part No.:
5117.500
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

1200 mm

External Width

800 mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

CM

External Mounting Type

Bracket

Special Features

Cable Conduit Holders & Covers, Perforated Mounting Strips

Standards Met

CSA, cUL, Lloyds Register of Shipping, TUV, UL

Fixing Kit

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links