RS PRO Right Angle HDMI Adapter HDMI Female HDMI Female HDMI

Bulk discount available

Subtotal (1 unit)*

$28.29

(exc. GST)

$31.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 79 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$28.29
10 - 49$27.63
50 +$22.76

*price indicative

RS Stock No.:
124-2516
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Adapter

Converts From Type

HDMI

Sub Type

HDMI

Converts to Type

HDMI

Orientation

Right Angle

Number of Connectors A

1

Converts From Gender - Connector

Female

Length

34.8mm

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Number of Connectors B

1

Converts to Gender - Contact

Female

Standards/Approvals

No

Housing Material

Polyvinyl Chloride

Colour

Black

COO (Country of Origin):
GB

RS PRO HDMI Adapters


Introducing the range of RS PRO black moulded PVC HDMI adapters and couplers. The female HDMI to female HDMI adapters are available in various configurations. See part number 124-2516 for right angle panel coupler. See part number 124-2517 for 80 mm short cable assembly coupler.

Related links