- RS Stock No.:
- 124-2457
- Mfr. Part No.:
- P01331037
- Brand:
- Chauvin Arnoux Energy
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-2457
- Mfr. Part No.:
- P01331037
- Brand:
- Chauvin Arnoux Energy
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ULYS TT80 Energy Meter
The ULYS TT80 is an energy meter designed for energy management in various applications and is usable either locally on its own screen or remotely via its integrated communication. The energy meter is also available as a MID certified model.
Features and Benefits
• 4 DIN Modules in size
• LCD backlit display
• 3 Phase
• Customisation of the display to fit your user profile (operation or inspection)
• Multiple measurements: U, V, I, PF, F
• Current inputs on 1/5 A secondary CT
• Total and partial cumulated energy indices according to tariff
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator and control loop for the parameter settings of the CTs
• Built-in Modbus RS485, M-bus or Ethernet communication (depending on model)
• MID Certified models available (124-2457, 124-2459 & 124-2461)
• Lead-sealable terminal covers
• LCD backlit display
• 3 Phase
• Customisation of the display to fit your user profile (operation or inspection)
• Multiple measurements: U, V, I, PF, F
• Current inputs on 1/5 A secondary CT
• Total and partial cumulated energy indices according to tariff
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator and control loop for the parameter settings of the CTs
• Built-in Modbus RS485, M-bus or Ethernet communication (depending on model)
• MID Certified models available (124-2457, 124-2459 & 124-2461)
• Lead-sealable terminal covers
Specifications
Attribute | Value |
---|---|
Series | ULYS |
Display Type | LCD |
Number of Digits | 8 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 65mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Approvals | EIA RS485, EN 50470-3, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23, MID |
Minimum Measurement | 0kWh |
Measurement Range | 0 → 99999999kWh |
Related links
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter, Type
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device,...
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter, Type Electrical
- Phoenix Contact 3 Phase LCD Energy Meter, Type
- Schneider Electric 1, 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic