Chauvin Arnoux Energy 3 Phase LCD Energy Meter

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-2459
Mfr. Part No.:
P01331045
Brand:
Chauvin Arnoux Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux Energy

Series

ULYS

Display Type

LCD

Number of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

0 → 99999999kWh

Approvals

EIA RS485, EN 50470-3, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23, MID

Minimum Measurement

0kWh

COO (Country of Origin):
FR