STMicroelectronics 650 V 40 A Diode Schottky 3-Pin TO-247 STPSC40065CWY
- RS Stock No.:
- 124-1129
- Mfr. Part No.:
- STPSC40065CWY
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-1129
- Mfr. Part No.:
- STPSC40065CWY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole, Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.65V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Automotive Standard | AEC-Q101, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole, Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.65V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Maximum Operating Temperature 175°C | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Automotive Standard AEC-Q101, AEC-Q101 | ||
Automotive Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier. These parts with the -Y suffix to the part number, are of automotive quality, compliant with AEC-Q101.
• High efficiency adds Value to a power converter
• Reduces size and cost of a power converter
• Low EMC impact, simplifies certification and reduces time to market
• Natural high robustness ensuring very high reliability;• No or negligible reverse recovery;• Switching behaviour independent of temperature;• High forward surge capability;• PPAP capable
• ECOPACK 2 compliant component;• AEC-Q101 qualified
RS Product Codes
110-6562 STPSC10H065GY-TR SiC Schottky Diode 650V 10A D²PAK
124-1124 STPSC12065DY SiC Schottky Diode 650V 12A TO-220AC
124-1127 STPSC20065DY SiC Schottky Diode 650V 20A TO-220AC
124-1128 STPSC20065WY SiC Schottky Diode 650V 20A DO-247
124-1129 STPSC40065CWY SiC Schottky Diode dual 650V 20A TO-247
Diodes and Rectifiers, STMicroelectronics
Approvals
AEC-Q101
Related links
- STMicroelectronics 650V 40A 3-Pin TO-247 STPSC40065CWY
- ROHM 650V 12A 3 + Tab-Pin D2PAK SCS212AJTLL
- Vishay 650V 40A 3-Pin TO-247AD 3L VS-C40CP07L-M3
- ROHM 40V 5A 3-Pin TO-220FN RBR10T40ANZC9
- ROHM 90V 10A 3-Pin TO-220FN RB215T-90NZC9
- STMicroelectronics 650V 20A 2-Pin TO-220AC STPSC20065DY
- Vishay 650V 4A 3-Pin 2L TO-220AC VS-C04ET07T-M3
- Wolfspeed 650V 11.5A 3-Pin DPAK C3D03065E
