RS PRO IDM8342 with GPIB IDM-8341/8342 Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac

Subtotal (1 unit)*

$1,711.71

(exc. GST)

$1,882.88

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,711.71

*price indicative

RS Stock No.:
124-0228
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Multimeter Type

Bench

Product Type

Multimeter

Resistance Resolution

10mΩ

Model Number

IDM8342 with GPIB

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

750V ac

Maximum AC Current Measurement

10A ac

Maximum Resistance Measurement

50mΩ

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Current Accuracy

±0.05 % rdg + 4 Digits

AC Voltage Accuracy

±0.35 % rdg + 15 Digits

AC Current Accuracy

±0.5 % rdg + 20 Digits

DC Voltage Accuracy

±0.02 % rdg + 4 Digits

AC Current Resolution

10nA ac

DC Voltage Resolution

10 μV dc

AC Voltage Resolution

10μV ac

DC Current Resolution

10nA ac

Maximum Frequency

1MHz

Power Source

Mains

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

±0.1 % rdg + 3 Digits

Maximum Operating Temperature

50°C

Weight

2.9kg

Series

IDM-8341/8342

Width

302mm

Standards/Approvals

No

Length

265mm

Height

107mm

Safety Category Level

Footrest

Safety Category Voltage

600V

RS PRO IDM-8300 Series Dual Measurement Multimeters


RS PRO IDM-8300 Series bench digital multimeters (DMM) include 50 000 counts, VF (vacuum fluorescent) dual-display, 0-02% basic DC voltage accuracy and a USB protocol connector. These features provide users with measurement precision, comprehensive data observation and the convenience of a connection to a PC.

RS PRO IDM-8300 Series models IDM-8341 (123-3535) and IDM-8342 (123-3536) offer typical multimeter capabilities plus capacitance measurement. 124-0228 has all the features of model IDM-8342 and offers, in addition, temperature measurement and USB storage for data collection and GPIB (general purpose interface bus). GPIB offers the IEEE 488 standard digital 8-bit parallel communications interface for automatic measurement and convenient data save and retrieval.

The RS PRO range of handheld and bench digital multimeters are great value for money and also high quality you can rely on.

What are the key features of the RS PRO IDM-8300 Series Meters?


• 50 000 counts

• Vacuum Fluorescent Display (VFD) with 2 colours

• Dual measurement

• Fast measurement rate

• 0.02% DCV basic accuracy

• Manual and auto-ranging

• True RMS (AC, AC+DC)

• 11 measurement functions

• Max/Min, REL, MX+B, 1/X, Ref%, Compare, Hold, dB, dBm

• Standard USB device for communicating with a PC

• LCD display - readouts can be viewed

What does it measure?

AC and DC Current

DC and AC Voltage

Capacitance, Continuity, Diode, Frequency, Resistance, RMS, Temperature

What are the typical applications?


A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:

• Production test and quality inspection

• Educational laboratory experiments

• Repair and service

• Circuit testing and debug

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

Does the RS PRO IDM-8300 Series come with any warranty?


You have peace of mind as the RS Pro IDM 8300 Bench Digital Multimeters are backed by 3 years of warranty.


Note

This unit comes with a GPIB interface

Related links