JST, HCH Automotive Connector Female Black Surface Mount 9 Way Crimp Termination HCHFB-09-KE
- RS Stock No.:
- 123-8225
- Mfr. Part No.:
- HCHFB-09-KE
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$29.75
(exc. GST)
$32.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 70 | $5.95 | $29.75 |
| 75 - 145 | $5.798 | $28.99 |
| 150 + | $5.714 | $28.57 |
*price indicative
- RS Stock No.:
- 123-8225
- Mfr. Part No.:
- HCHFB-09-KE
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector Housing | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Surface Mount | |
| Series | HCH | |
| Colour | Black | |
| Cord Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Width | 25.2mm | |
| Height | 11.25mm | |
| Depth | 14.8mm | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Automotive Connector Housing | ||
Number of Contacts 9 | ||
Current 5A | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Surface Mount | ||
Series HCH | ||
Colour Black | ||
Cord Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Width 25.2mm | ||
Height 11.25mm | ||
Depth 14.8mm | ||
Housing Material Polybutylene Terephthalate | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
JST HCH 2.54 mm Pitch Female Housings
A series of cable mount female housings from the HCH range of automotive connectors. With a pitch of 2.54 mm and the ability to accept short length female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminals 123-7021 and have a cable acceptance size of 0.3 mm² to 0.5 mm². The housings in this range are available in 4 and 9 circuit options. A suitable crimp tool 123-8226 is also available separately
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connection in automobile applications
Provides high reliability in automotive electrical equipment
Rugged, compact design
Wide temperature range - 40°C - + 120°C
Compact size
Applications
Automotive
