JST, HCH Automotive Connector Socket 9 Way, Crimp Termination
- RS Stock No.:
- 172-5107
- Mfr. Part No.:
- HCHFB-09-KE
- Brand:
- JST
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 300)
$3.385
(exc. GST)
$3.723
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
300 - 300 | $3.385 | $1,015.50 |
600 - 900 | $3.301 | $990.30 |
1200 + | $3.25 | $975.00 |
*price indicative
- RS Stock No.:
- 172-5107
- Mfr. Part No.:
- HCHFB-09-KE
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST HCH 2.54 mm Pitch Female Housings
A series of cable mount female housings from the HCH range of automotive connectors. With a pitch of 2.54 mm and the ability to accept short length female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminals 123-7021 and have a cable acceptance size of 0.3 mm² to 0.5 mm². The housings in this range are available in 4 and 9 circuit options. A suitable crimp tool 123-8226 is also available separately
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connection in automobile applications
Provides high reliability in automotive electrical equipment
Rugged, compact design
Wide temperature range - 40°C - + 120°C
Compact size
Provides high reliability in automotive electrical equipment
Rugged, compact design
Wide temperature range - 40°C - + 120°C
Compact size
Applications
Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 5A |
Mounting Type | Surface Mount |
Series | HCH |
Colour | Black |
Termination Method | Crimp |
Height | 11.25mm |
Width | 25.2mm |
Depth | 14.8mm |
Housing Material | PBT |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Corded | Yes |
Related links
- JST, HCH Automotive Connector Socket 9 Way, Crimp Termination
- JST, HCH Automotive Connector Socket 4 Way, Crimp Termination
- JST, HCH Automotive Connector Plug 9 Way, Solder Termination
- JST, HCH Automotive Connector Plug 4 Way, Solder Termination
- Delphi, HES Automotive Connector Plug 9 Way, Crimp Termination
- TE Connectivity, AMP MCP 2.8 Automotive Connector Plug 3 Way,...
- JST, HCH Connector for use with Automotive Connectors
- JST, HCH Contact for use with Automotive Connectors