Molex, 151034 Socket housing Cable Mount Socket, 4P, Crimp Termination, 80A

Bulk discount available

Subtotal (1 unit)*

$6.60

(exc. GST)

$7.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$6.60
25 - 99$6.33
100 +$6.07

*price indicative

RS Stock No.:
123-7195
Mfr. Part No.:
151034-0014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

4P

Plug/Socket

Socket

Gender

Female

Mounting Type

Cable Mount

Current Rating

80A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series

151034

COO (Country of Origin):
SG

Molex EXTreme Guardian™ High Power Receptacle Housings


From Molex, a series of high-power receptacle housings from the EXTreme Guardian Power Connector System. The receptacle housings accept large gauge wire (up to 6 AWG) providing high current carrying solutions for wire to board applications. Receptacles feature positive locking, which ensures secure retention when the headers and receptacles are mated. An audible click provides assurance the connectors are correctly joined. When used with the separate gold plated terminals see part number 123-7194, they provide 182.0A per linear inch for high current solutions. EXTreme Guardian receptacles are designed to mate with EXTreme Guardian Power vertical plug PCB headers see part number 123-7197 typically.

Features and Benefits


Positive locking
Large wire size acceptance (up to 6 AWG)
Terminal position assurance (TPA)
Fully isolated receptacle terminals

Applications


Switches
Servers
Routers
Hubs
UPS (Uninterruptible power supplies)
Solar
Electric vehicles Medical

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Molex EXTreme Guardian™ Power Connector System

Related links