Female Crimp Contact, 46819 for use with 46817 Housing
- RS Stock No.:
- 123-7194
- Mfr. Part No.:
- 46819-0013
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
$22.86
(exc. GST)
$25.145
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.572 | $22.86 |
*price indicative
- RS Stock No.:
- 123-7194
- Mfr. Part No.:
- 46819-0013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Female Crimp Contact | |
| For Use With | 46817 Housing | |
| Series | 46819 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Female Crimp Contact | ||
For Use With 46817 Housing | ||
Series 46819 | ||
- COO (Country of Origin):
- US
Molex EXTreme Guardian™ High Power Female Crimp Contacts
Molex 46819 series contacts from the EXTreme Guardian Power Connector System. The gold plated copper female terminals can accommodate up to 6 AWG wire providing a high 185.0A per linear inch. For suitable female housings 123-7195.
Features and Benefits
Gold plated
Relatively small 11.00 mm pitch
Low- halogen
High current capacity
Relatively small 11.00 mm pitch
Low- halogen
High current capacity
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Molex EXTreme Guardian™ Power Connector System
Related links
- Female Crimp Contact 570 Series Wire-to-Wire Connectors
- Female Crimp Contact, 201846 for use with MultiCat In-Line Power Connector System
- Female Crimp Contact 565 Series Wire-to-Wire Connectors
- Female Crimp Terminal, 150181 for use with EconoLatch Wire-to-Wire Interconnects
- HARTING Female Crimp Contact
- Phoenix Contact CK 1.6 Female Crimp Contact
- Phoenix Contact HC Female Crimp Contact
- EPIC H-D Female Crimp Contact
