Sensirion Pressure Sensor, 0Pa Min, 3500Pa Max, Analogue Output, Differential Reading
- RS Stock No.:
- 123-7135
- Mfr. Part No.:
- SDP2108-R
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$164.62
(exc. GST)
$181.08
(inc. GST)
- RS Stock No.:
- 123-7135
- Mfr. Part No.:
- SDP2108-R
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0Pa | |
| Maximum Pressure Reading | 3500Pa | |
| Accuracy | 2 % | |
| Output Type | Analogue | |
| Media Measured | Air, Nitrogen Gas, Oxygen Gas | |
| Process Connection | 5.2 mm Tube | |
| Analogue Output | 0.25 → 4 V | |
| Response Time | 10.1 ms | |
| Maximum Current | 6 mA | |
| Supply Voltage | 5.25 V dc | |
| Maximum Operating Temperature | +60°C | |
| Mounting Type | PCB Mount | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0Pa | ||
Maximum Pressure Reading 3500Pa | ||
Accuracy 2 % | ||
Output Type Analogue | ||
Media Measured Air, Nitrogen Gas, Oxygen Gas | ||
Process Connection 5.2 mm Tube | ||
Analogue Output 0.25 → 4 V | ||
Response Time 10.1 ms | ||
Maximum Current 6 mA | ||
Supply Voltage 5.25 V dc | ||
Maximum Operating Temperature +60°C | ||
Mounting Type PCB Mount | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CH
SDP1000/SDP2000 Low Range Differential Pressure Sensors
Sensirions SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.
Low Differential Pressure Sensors with fast response time
5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
Pressure Sensors, Sensirion
Related links
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion SDP2000 Series Pressure Sensor 3500Pa Max Differential Reading
- Gems Sensors Pressure Sensor 100Pa Max Differential Reading
- Schneider Electric BMS Series Pressure Sensor 2490Pa Max Differential Reading
- Schneider Electric BMS Series Pressure Sensor 249Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 125Pa Max Differential Reading
- Sensirion Pressure Sensor 100Pa Max Differential Reading

