- RS Stock No.:
- 123-6824
- Mfr. Part No.:
- GRF1-P-C-02-0100-C1-D-S
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 123-6824
- Mfr. Part No.:
- GRF1-P-C-02-0100-C1-D-S
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec Ganged MMCX Cable Assemblies
From Samtec, a range of ganged micro-mini MMCX RF cable assemblies. The 50ohm MMCX cable assemblies are constructed from RG 316 cable and have double ended ganged plugs housed in robust polycarbonate housings. One end supplied with captive panel screws. The MMXC connections feature a snap together design allowing for 360° rotation when mated. Ideal for space critical applications. Available in various lengths and number of positions. Mates with GRF1J series MMCX jacks, typical part number 123-6808
Features and Benefits
Multiple positions
Micro miniature size
Reliable snap together connection
Durable polycarbonate housings
Micro miniature size
Reliable snap together connection
Durable polycarbonate housings
Applications
WiFi
GPS
PCMCIA
GPS
PCMCIA
Samtec MMCX
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG-316 |
Characteristic Impedance | 50 Ω |
Length | 100mm |
Sheath Colour | Amber |
Current Rating | 5 A |
Operating Temperature Range | -40 → +90 °C |
Conductor Material | Silver Plated Copper |
Minimum Operating Temperature | -40°C |
Shielding | Silver Plated Copper Clad Steel |
Maximum Operating Temperature | +90°C |
Standards Met | cULus Recognised |
Series | GRF1-C |
Insulation Material | PTFE |