Samtec GRF1-J Series PCB Female MCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 123-6808
- Mfr. Part No.:
- GRF1-J-P-02-E-ST-TH1
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
$11.59
(exc. GST)
$12.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.59 |
| 25 - 49 | $11.24 |
| 50 - 99 | $10.89 |
| 100 - 249 | $10.66 |
| 250 + | $10.44 |
*price indicative
- RS Stock No.:
- 123-6808
- Mfr. Part No.:
- GRF1-J-P-02-E-ST-TH1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | RG-316 | |
| Size | Micro Miniature | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Gold Flash | |
| Maximum Operating Temperature | 90°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | GRF1-J | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type RG-316 | ||
Size Micro Miniature | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Gold Flash | ||
Maximum Operating Temperature 90°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series GRF1-J | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Samtec Ganged PCB Mount MMCX Jacks
From Samtec, a series of ganged micro-mini MMCX PCB mount jacks. The 50ohm micro-miniature connectors are typically used in communication applications from DC to 6 GHz. Ideal for use where board space is restricted. They feature a Snaplock design allowing for 360° rotation when mated. The MMCX ganged jacks in this range are available in different number of ways in both straight and right angled. Mates with GRF1-P MMCX cable assemblies, typical part number 123-6824
Features and Benefits
Multiple number of jack options
Reliable snap together connection
Micro miniature size
Applications
WiFi
PCMCIA Cards
GPS
GPS Receivers
Antennas
Samtec MMCX
Related links
- Samtec GRF1-J Series MCX, 50 Ω
- Samtec GRF1 Series Through Hole Female GRF1 Connector Right Angle Body Solder
- Samtec GRF1-P Series MCX, 50 Ω
- Samtec Right Angle 50 Ω RF Adapter 6 GHz Female Female
- Samtec MMCX7 Series Through Hole Female MCX Straight Body Solder
- Samtec MMCX Series Through Hole Female MCX Straight Body Solder
- Samtec MIMCXV Series Through Hole Female MCX Straight Body Solder
- Samtec MMCX7 Series PCB Female MCX Straight Body Solder
