Samtec MMCX7 Series, jack PCB Mount MMCX Connector, 75Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 208-8905
- Mfr. Part No.:
- MMCX7-J-P-HF-ST-TH1
- Brand:
- Samtec
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 200)
$10.059
(exc. GST)
$11.065
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
200 - 200 | $10.059 | $2,011.80 |
400 - 600 | $9.807 | $1,961.40 |
800 + | $9.656 | $1,931.20 |
*price indicative
- RS Stock No.:
- 208-8905
- Mfr. Part No.:
- MMCX7-J-P-HF-ST-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec 75 Ohm MMCX jack used straight orientation and has gold plating.
Coaxial cable type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Gold |
Polarity | Normal |
Series | MMCX7 |
Related links
- Samtec MMCX7 Series, jack PCB Mount MMCX Connector, 75Ω, Through...
- Samtec MMCX7 Series, jack PCB Mount MCX Connector, 75Ω, Through...
- Samtec MMCX7 Series, jack Through Hole MCX Connector, 75Ω, Solder...
- Samtec, jack Through Hole MMCX Connector, 50Ω, Through Hole...
- Samtec MMCX7 Series, Plug Cable Mount MMCX Connector, 75Ω, Cable...
- Samtec MMCX7 Series, jack PCB Mount MCX Connector, 75Ω, Solder...
- Samtec GRF1-J Series, jack PCB Mount MMCX Connector, 50Ω, Through...
- Samtec GRF1-J Series, jack PCB Mount MMCX Connector, 50Ω, Threaded...