RS PRO Type K Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max

Bulk discount available

Subtotal (1 unit)*

$34.71

(exc. GST)

$38.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$34.71
5 - 24$34.30
25 +$28.22

*price indicative

RS Stock No.:
123-6319
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Diameter

1mm

Probe Length

2m

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

250°C

Terminal Type

Miniature Plug

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

RS PRO Type K Thermocouple 2 m Length, 1/0.315 mm Diameter, +250°C


Looking for a way to measure temperature quickly and accurately? This Type K thermocouple from the RS PRO range can sense high temperatures of up to +250°C accurately.

Thanks to the welded exposed junction, this thermocouple has a quick response time. This junction, also known as a measuring junction, provides accurate temperature readings as it's highly sensitive. A PFA (perfluoroalkoxy) Teflon material insulates the leads for flexibility and resistance to chemicals, making it suitable for use in demanding industrial applications.

It's quick and easy to disconnect as one end is terminated with a miniature flat pin plug. You'll find thermocouples like this one used for test and development applications.

Features and Benefits


  • Cable length of 2 m

  • Maximum temperature sensed of +250ºC

  • Probe diameter of 1/0.315 mm

  • Probe length of 2 m

  • IEC (International Electrotechnical Commission) standards met

  • Miniature plug termination type

  • Type K thermocouple

  • Note

    Small Pack Size:123-6319
    Large Pack Size:262-3197

    Related links