RS PRO RS125/0816 Type T Exposed Junction Thermocouple 2 m Length, → 260 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.75

(exc. GST)

$31.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 04 May 2026
  • Plus 270 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$28.75
5 - 24$28.41
25 +$23.37

*price indicative

RS Stock No.:
123-6311
Distrelec Article No.:
304-06-832
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

T

Product Type

Exposed Junction Thermocouple

Probe Length

2m

Probe Material

Polytetrafluoroethylene

Maximum Temperature Sensed

260°C

Series

RS125/0816

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

RS PRO type K, type J, type N and type T exposed junction thermocouples


From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great value thermocouples are a fantastic solution for temperature measurement and are ideal for test & development.

Features and benefits:


  • Various maximum temperatures offered in this range of thermocouples.

  • Meets IEC and ANSI standards

  • 1/0.2 mm and 1/0.3 mm probe diameters available in this range.

  • Fast response, welded exposed junction

  • Teflon insulated wire for added durability

  • Applications


    Thermocouples have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

  • What are Type K, Type J, Type N and Type T thermocouple sensors?


    Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

    Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.

    Type N sensors have a wide temperature range of -270°C to +1300°C. Type-N sensors exhibits lower susceptibility to oxidation than type K sensors under more extreme heat.

    Type T sensors have a temperature range of −200°C to +350°C and are known to be especially stable thermocouple configurations.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Note

    Small Pack Size:123-6311
    Large Pack Size:262-3195

    Related links