JST XA Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

$15.50

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11,750 unit(s) ready to ship from another location
  • Plus 10,500 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 1500$0.062$15.50
1750 - 3250$0.061$15.25
3500 +$0.06$15.00

*price indicative

Packaging Options:
RS Stock No.:
123-5954
Distrelec Article No.:
303-96-624
Mfr. Part No.:
SXAM-001T-P0.6
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Male

Product Type

Crimp Terminal

For Use With

XA and XAD Connector Housings

Series

XA

Current

3A

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

JST XA Series Crimp Contacts


The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and consistent connection. Available in a range of sizes in contact, terminal and receptacle, the XA series are ideal for a wide range of connection applications.

XA Series

602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack

688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack

166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack

123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack

166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack

917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack

165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack

123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack

166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack

123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack

166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack

2.5mm Wire-to-Board Connector, JST XA Series


Please note- the colour of the picture displayed above is for reference only.

Related links