JKL Components ZCH-915SOCK-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 915mm
- RS Stock No.:
- 123-1035
- Mfr. Part No.:
- ZCH-915SOCK-1
- Brand:
- JKL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1035
- Mfr. Part No.:
- ZCH-915SOCK-1
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Function | Power Supply | |
| For Use With | LED Ribbons and Wireless Controller ZCTR-08 | |
| Length | 915mm | |
| Connector Genders | Female | |
| Connector A Angle | Straight | |
| Sheath Colour | Black | |
| Conductor Size | 18AWG | |
| Cable Type | Round | |
| Connector B Type | Wire Lead | |
| Number of Conductors | 2 | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Function Power Supply | ||
For Use With LED Ribbons and Wireless Controller ZCTR-08 | ||
Length 915mm | ||
Connector Genders Female | ||
Connector A Angle Straight | ||
Sheath Colour Black | ||
Conductor Size 18AWG | ||
Cable Type Round | ||
Connector B Type Wire Lead | ||
Number of Conductors 2 | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- JKL Components ZCH-1830PLUG-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 1.867 m
- JKL Components ZCH-200-I Power Supply LED Cable for ZRS-8480 LED Light Bar, 200.7 mm
- JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm Wide LED Ribbon, 143 mm
- JKL Components ZCH-170-RGB-J Link LED Cable for JKL ZFS-10504-RGB LED Flex Light Ribbon, 170 mm
- JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137 mm
- JKL Components ZCH-101-J Link LED Cable for ZRS-8480 LED Light Bar, 101.6 mm
- JKL Components LED Car Bulb Festoon shape
- JKL Components Link LED Cable, 409.6 mm
