Intersil ISL79985-EVAL, Automotive 4-Channel Video Decoder Evaluation Board
- RS Stock No.:
- 123-0997
- Mfr. Part No.:
- ISL79985-EVAL
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0997
- Mfr. Part No.:
- ISL79985-EVAL
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Name | Automotive 4-Channel | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Name Automotive 4-Channel | ||
Kit Classification Evaluation Board | ||
ISL79985 Automotive 4-Channel Video Decoder Evaluation Board
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential Input Analogue Video Decoder with MIPI CSI-2 output. The device is aimed at providing an all-around camera view for automotive ADAS applications.
Four high-quality NTSC/PAL/SECAM video decoders
Software selectable analogue input control
Four video analogue anti-aliasing filters and 10-bit CMOS Analogue to Digital Converters
Fully programmable static gain or automatic gain control
MIPI CSI-2 Version 1.1 compliant unidirectional output format
Low power consumption
Device is AEC-Q100 qualified
RS Product Codes for Devices
123-0982 ISL79985IRZ
123-0964 ISL79985IRZ (Pack of 260)
Software selectable analogue input control
Four video analogue anti-aliasing filters and 10-bit CMOS Analogue to Digital Converters
Fully programmable static gain or automatic gain control
MIPI CSI-2 Version 1.1 compliant unidirectional output format
Low power consumption
Device is AEC-Q100 qualified
RS Product Codes for Devices
123-0982 ISL79985IRZ
123-0964 ISL79985IRZ (Pack of 260)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Analog Devices EVAL-AD7291SDZ Evaluation Board Signal Conversion Development Kit
- Analog Devices EVAL-AD7177-2SDZ EVAL-AD7177-2SDZ Development Kit, Evaluation Kit Evaluation board
- ADV7802BSTZ-80 NTSC SECAM 3.3 (Analogue) V
- Microchip MCP3424EV MCP3424 18-bit four channel Delta-Sigma ADC Development Board Evaluation Board Signal Conversion
- Texas Instruments LDCCOILEVM Data Conversion Development Kit Evaluation Module Development Kit
- Microchip MCP3423EV MCP3423 Evaluation Board Evaluation Kit Signal Conversion Development Tool
- ams OSRAM AS705X_EVALKIT_BT AS705X Evaluation Board Signal Conversion Development Tool
- Microchip MCP4725EV SOT23-6 Evaluation Board Signal Conversion Development Kit
